Torque wrench
1/2" (12.5 mm)
25 Nm
120 Nm
3 %
5 Nm
450 mm
DIN ISO 1174
1.75 kg
35 mm
30 mm
not relevant
User & Safety Instructions 1908464 Gedore 7561-01 7709060 Torque wrench 1/2" (12.5 mm) 25 - 120 Nm
Information 1908464 Gedore 7561-01 7709060 Torque wrench 1/2" (12.5 mm) 25 - 120 Nm
€ 572.99*
The necessary accessories are required to use the article as described.