Torque wrench
Slipping
1/4" (6.3 mm)
6 Nm
30 Nm
3 %
1 Nm
265 mm
DIN EN ISO 6789
0.94 kg
30 mm
40.5 mm
ISO standards
yes
User & Safety Instructions 1908512 Gedore 8554-01 7775440 Torque wrench Calibrated to (ISO standards) Slipping 1/4" (6.3 mm) 6 - 30 Nm
Information 1908512 Gedore 8554-01 7775440 Torque wrench Calibrated to (ISO standards) Slipping 1/4" (6.3 mm) 6 - 30 Nm
€ 412.99*
The necessary accessories are required to use the article as described.