• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8577-350 2880164 Extender

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application:
  • Extension tubes for torque wrench of the series DREMOMETER A - DX
  • for easier achievement of high torque values, by lever arm extension
  • Design:
  • Secure connection to DREMOMETER
  • ideal for extending the lever arm
  • of high-quality aluminum with anodized clamping nut - feather light
Product type

Extender

Torque (max.)

1100 Nm

Length

350 mm

Weight

0.71 kg

Width

35 mm

Height

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908597 Gedore 8577-350 2880164 Extender

Information

Information 1908597 Gedore 8577-350 2880164 Extender

Description

Features

  • Use:
  • Spare extension tube for torque wrench series DREMOMETER A - DX
  • To enable high torque values by means of extending the lever arm Features:
  • Guarantees proof connection to the DREMOMETER
  • Ideal for extending the lever arm
  • Made from high-grade aluminium with anodised locknut - extremely lightweight Scope of delivery:
  • Extension tube
  • Single packed in poly-bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)