• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ETPG 1000 2795930 Connector body Calibrated to (ISO standards) 3/4" (20 mm)

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,769.00 / piece)
€ 3,769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Resolution: 0.1
  • Interface: RS-232
Product type

Connector body

Downforce

3/4" (20 mm)

Torque (min.)

50 Nm

Torque (max.)

1000 Nm

Trigger accuracy

0.01 %

Length

245 mm

Weight

9.5 kg

Width

159 mm

Height

148 mm

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451947 Gedore ETPG 1000 2795930 Connector body Calibrated to (ISO standards) 3/4" (20 mm)

Description

Made of cast aluminum (except no. ETP3150)
Serial interface RS232 for PC
Traceable to national standard with factory certificate
High measuring accuracy: +/- 1 % tolerance for all readings, +/- 1 digit
No. ETPG 15 with overload protection and tool for manual resetting after unintentional overload
Large measurement range in N.·m, switchable to CN·m, lbf·ft or lbf·in. The units depend on the size
Power supply with Euro-plug (UK, US, OFF-adapter on request)

This text is machine translated.

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)