• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R21010004 3301679 Tool kit

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 849.00 / piece)
€ 849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Weight

15320 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188469 Gedore RED R21010004 3301679 Tool kit

Description

Socket wrench tools:
• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• 2K-changeover ratchet 1/4" + 1/2": Forward/reverse operation switchable by lever, release of pushbutton, Fine-Toothed, oval head, 2-component handle, hand-protecting power transmission, for socket wrench inserts
• Square plug grip 1/4": 1-component grip with square socket
• Socket wrench insert 1/4" + 1/2": Hexagonal, metric, short and long design according to DIN 3124, ISO 2725
• Spark plug insert 1/2" with pressed-in retaining rubber
• Spark plug insert 1/2" with pressed-in holding rubber and additional drive 6-kant SW 24
• Screwdriver insert 1/4" + 1/2", for inner 6-edge screws: With pressed-in, phosphated pin
• Screwdriver insert 1/4", slot, PH, PZ, TX with bore: With pressed-in, phosphated pin
• Cross-grip with slide 1/4" + 1/2": Design according to DIN 3122, ISO 3315
• Socket extension 1/4"+ 1/2"
• Universal joint 1/4" + 1/2": Joint screwed, design according to DIN 3123 - C 12.5
• Adjustable wrench: 15° jaw position, polished head with lasered scale
• Chrome-vanadium steel, matt satin chrome finish

• Rin-burr open-end wrench: In accordance with DIN 3113, ISO 3318, straight shape, ratchet mechanism with 72 teeth, 5° swiveling-back angle, 15° jaw position, matt-satin chrome finish surface, chrome-vanadium steel
• Double open-end wrench: Design according to DIN 3110, ISO 3318, ISO 1085, ISO 10102, jaw position 15°, surface matt-satin chrome-plated, chrome-vanadium steel

• Combination pliers: Design according to DIN ISO 5746, with gripping zones for Flat and round material, inductively hardened blades, 2-component grip, chromium-vanadium steel
• Side cutter: Design according to DIN ISO 5749, slim head shape, inductively hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• Flat-round pliers, straight: Design according to DIN ISO 5745, straight gripping surfaces, longitudinal toothed, induction hardened cutting, 2-component grip, chrome-vanadium steel
• Multi-grip pliers: Design according to DIN 8976 Form C, long-toothed gripping surfaces, with box joint, 7-way adjustable, chrome-vanadium steel, powder-coated
• 2K screwdriver: Slotted and cross-head PH, DIN version, blade made of high-quality chrome molybdenum steel, chrome-plated, output tip phosphated, 2-component handle, 5-edge handle head, slotted hole in handle
• 2K screwdriver TX: Blade made of high-quality chrome-molybdenum steel, chrome-plated, phosphated output tip, 2-component handle, 5-edge handle head, slotted hole in handle
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Flat chisel: Design according to DIN 6453, cutting edge and head ground, impact end started, chromium-vanadium steel
• Cross chisel: Design according to DIN 6451, cutting edge, side and head ground, impact start, chrome-vanadium steel
• Drive-through driver 8-edge: Design according to DIN 6458, start at the end of the stroke, chrome-vanadium steel
• 8-edge center punch: Design according to DIN 7250, start impact end, chrome-vanadium steel
• Pin driver 8-edge: Design according to DIN 6450, start of impact, chrome-vanadium steel

This text is machine translated.

Scope of delivery

  • 129tlg.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 863.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)