• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R21650057 3301640 Tool kit

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight [g]: 13360
  • Content for sentences: R20650066 R21000057
Product type

Tool kit

Weight

13360 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188474 Gedore RED R21650057 3301640 Tool kit

Description

Socket wrench tools:
• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• 2K reversible ratchet, forward/reverse operation switchable by lever, push button release, Fine-Toothed, oval head, 2-component handle, hand-protecting power transmission, for socket wrench inserts
• Socket wrench insert, hexagonal, metric, short design according to DIN 3124, ISO 2725
• Spark plug insert 1/2" with pressed-in retaining rubber
• Spark plug insert 1/2" with pressed-in holding rubber and additional drive 6-kant SW 24
• Socket extension 1/2"
• 1/2" cardan joint, joint screwed together, design according to DIN 3123 - C 12.5
• For hand-operated screw applications
• Chrome-vanadium steel, matt satin chrome finish
• Socket strip for equipping with insert holders for socket wrench inserts 1/2", aluminum

• Ring spanner: Design according to DIN 3113, shape A, ISO 3318, ISO 7738, angled ring side 15°, open-end position 15°, matt-satin chrome-plated surface, chrome-vanadium steel
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Combination pliers: Design according to DIN ISO 5746, with gripping zones for Flat and round material, inductively hardened blades, 2-component grip, chromium-vanadium steel
• Side cutter: Design according to DIN ISO 5749, slim head shape, inductively hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• 2K screwdriver: Slotted and cross-head PH, DIN version, blade made of high-quality chrome molybdenum steel, chrome-plated, output tip phosphated, 2-component handle, 5-edge handle head, slotted hole in handle
• Angled screwdriver: Design according to DIN, through-hardened, chromium-vanadium steel, phosphated, in the holder
• Multi-grip pliers: Design according to DIN 8976 Form C, long-toothed gripping surfaces, with box joint, 7-way adjustable, chrome-vanadium steel, powder-coated
• Phase tester: Max. 250 volt, 1-component handle, transparent plastic, metal clip
• Tape measurement: ABS-2 component housing, with clip, nylon-coated tape measure, mm scale, with tape feed and tape lock, with magnetic stop, accuracy class II.

• Supplied in a robust tool case

This text is machine translated.

Scope of delivery

  • 57tlg.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 534.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)