• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R21650059 3301635 Tool kit

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight [g]: 13360
  • Content for sentences: R20650066 R21000059
Product type

Tool kit

Weight

13360 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188475 Gedore RED R21650059 3301635 Tool kit

Description

• Ring spanner: Design according to DIN 3113, shape A, ISO 3318, ISO 7738, angled ring side 15°, open-end position 15°, matt-satin chrome-plated surface, chrome-vanadium steel
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Combination pliers: Design according to DIN ISO 5746, with gripping zones for Flat and round material, inductively hardened blades, 2-component grip, chromium-vanadium steel
• Side cutter: Design according to DIN ISO 5749, slim head shape, inductively hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• 2K screwdriver: Slotted and cross-head PH, PZ, design according to DIN, blade made of high-quality chrome-molybdenum steel, chrome-plated, output tip phosphated, 2-component grip, 5-edge handle head, slotted hole in handle
• Angled screwdriver: Design according to DIN, through-hardened, chromium-vanadium steel, phosphated, in the holder
• Flat and cross chisel: Design according to DIN, cut and head ground, slitting started, chromium-vanadium steel
• Drive-through driver 8-edge: Design according to DIN 6458, start at the end of the stroke, chrome-vanadium steel
• 8-edge center punch: Design according to DIN 7250, start impact end, chrome-vanadium steel
• Multi-grip pliers: Design according to DIN 8976 Form C, long-toothed gripping surfaces, with box joint, 7-way adjustable, chrome-vanadium steel, powder-coated
• Phase tester: Max. 250 volt, black burnished tip, red plastic sheath, anti-slip grip, plastic clip, design according to DIN 0680-6:1977-04
• Round and flat file: Design according to DIN 7261, 2-component handle, hand-protecting power transmission, with hanging hole
• Adjustable fork wrench: 15° jaw position, polished head with laser-etched scale, 40-50 HRC, chrome-vanadium steel, chrome-plated
• Wooden folding scale: Metric double scale, accuracy class III, EC type approval for continuous mm pitch, beech wood, with riveted joints
• Carbide scriber: Pencil and carbide scriber in one pen, straight shape, retractable needle, metal housing, with clip

• Supplied in a robust tool case

This text is machine translated.

Scope of delivery

  • 59PCS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 540.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)