• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22350002 3301683 Tool kit

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Overall width [mm]: 570
  • Total length [mm]: 410
  • Net weight [g]: 2000
  • CONTENTS FOR SENTENCES: 3600.040 3600.055 R38106529 R38100829 3630.010 R38200219 3690.100 3690.150 3690.200 3690.250 3690.300 3690.400 R38121312 R38950000 3720.00 R93160052 R93100052 R93140052 R99910002
Product type

Tool kit

Length

410 mm

Width

570 mm

Dim

(L x W) 410 mm x 570 mm

Weight

2000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188494 Gedore RED R22350002 3301683 Tool kit

Description

• 2K screwdriver slotted: Design according to DIN 5264, blade made of high-quality chrome-molybdenum steel, chrome-plated, output tip phosphated, 2-component grip, hand-protecting power transmission, 5-edge grip head, slotted hole in handle
• 2K screwdriver PH: Design according to DIN 8764, blade made of high-quality chrome molybdenum steel, chrome-plated, phosphated output tip, 2-component handle, 5-edge handle head, slotted hole in handle
• 2K screwdriver TX: Blade made of chrome-molybdenum steel, chrome-plated, phosphated output tip, 2-component handle, 5-edge handle head, slotted hole in handle
• Phase tester: Max. 250 volt, black burnished tip, red plastic sheath, anti-slip grip, plastic clip, design according to DIN 0680-6:1977-04
• Bit screwdriver: 2-component handle, with DIN 3126 - D 6.3 (1/4") socket for bits, with magnet, slotted hole in handle, chrome-vanadium steel
• Angle screwdriver set: Design according to DIN ISO 2936, through-hardened, chrome-vanadium steel, phosphated, in the holder
• Files: Design according to DIN 7261, 2-component handle, cut 2, file length 200 mm, total length 310 mm, with hanging hole

This text is machine translated.

Scope of delivery

  • 26tlg.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)