• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22350004 3301685 Tool kit

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Overall width [mm]: 570
  • Total length [mm]: 410
  • Net weight [g]: 2.5
  • CONTENT FOR SENTENCES: R94420021 R93210000 R93960100 R93960000 R94550003 R38990000 R93350051 R94100051 R94500002 R90950012 R90900020 9930,000 R99910003
  • Summary (parts list): Digital caliper professional cutter with 5 spare blades 175 mm Tape measure 3 m (Ent-)magnetizer multifunction saw 300 mm spirit level 300 mm Wooden link scale 2 m construction pencil 175 mm carbide scriber 145 mm LED torch 130 mm
Product type

Tool kit

Material

Foam

Length

410 mm

Width

570 mm

Dim

(L x W) 410 mm x 570 mm

Weight

2.5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188495 Gedore RED R22350004 3301685 Tool kit

Description

• Multifunction saw: Saw blade and bracket can be rotated, with hand guard, 2-component handle, delivered with HSS bi-metal saw blade (24 tpi)
• Digital sliding caliper: LCD display, reset setting, fine adjustment of rollers, with mm/inch changeover, ground beak ends, in box incl. spare battery, with operating instructions, PC interface, locking screw, thread table on the back
• Professional cutter: Multi-component grip, aluminum, quick-change mechanism, 1 trapezoidal blade and 4 spare trapezoidal blades, robust design
• Tape measurement: ABS-2 component housing, with clip, nylon-coated tape measure, mm scale, with tape feed and tape lock, with magnetic stop, accuracy class II.
• (de-)magnetizer: Magnetizer for screwing and gripping tools, demagnetizer for tools
• Spirit-level: Smooth aluminum rectangular profile, two levels of acrylic glass, measuring accuracy: +/- 0.5 mm/m, powder-coated, shock and impact-proof end caps
• Wooden folding scale: Metric double scale, accuracy class III, EC type approval for continuous mm pitch, beech wood, with riveted joints
• Construction pencil: Oval shape
• Carbide scriber: Pencil and carbide scriber in one pen, straight shape, retractable needle, metal housing, with clip
• LED torch: Aluminum housing, supplied with batteries (3x type AAA), strap, 2 brightness levels switchable and additional warning/signal function, 1 W LED, luminous flux 55-60 lm, beam range 25-30 m, subject to technical changes

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)