• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R68903011 3300400 Wheel fitting tool kit

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wheel fitting tool kit

Length

540 mm

Height

145 mm

Width

290 mm

Dim

(L x W x H) 540 x 290 x 145 mm

Weight

5.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452081 Gedore RED R68903011 3300400 Wheel fitting tool kit

Description

The universal wheel mounting set convinces with precision and flexibility and is an effective solution even if it has to be fast
Flexible magnetic shell with protective coating on the magnetic base for secure attachment of the wheel screws
Bag for the storage of the wheel screws until the next wheel change
Profile depth gauge with marking of profile depths 1.6 mm, 3 mm and 4 mm (min./summer/winter) according to the currently prescribed minimum profile depths
Chalk to mark/label the assembly/disassembly position of the wheel
Robust plastic case with metal hinges and closure for easy and safe transport
Ratchet and accessories:
2K telescopic ratchet 1/2"
Lever action facilitates the loosening of wheel nuts
Can be extended in 5 stages from 460 mm to 600 mm
Simple power transmission of up to 512 N・m.
2 extensions 1/2" in 75 and 125 mm for use at low-bed rims
Impact screw inserts in SW 17 and 19 with 86 mm length and plastic sheath for sensitive surfaces
Torque wrench for cars/SUV/vans:
Adjustment range from 40-200 N・m.
Unique N・m scale (no lbf・ft)
Square insert with knurled knob for quick pre-tensioning of screw/nut
Handle with marking of the middle of the handle for the optimum grip position when tightening
Including test certificate according to DIN EN ISO 6789 -2:2017 and operating instructions
With an accuracy of +/-3% from the set scale value, the torque end exceeds even the +/-4% required in the standard

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)