• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R94100087 3301423 Alu spirit level 1000 mm 0.5 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With hanging hole
Product type

Alu spirit level

Length

1000 mm

Level accuracy

0.5 mm

Material

Aluminium

Material properties

powder-coated

matt

Type

R94100087

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188998 Gedore RED R94100087 3301423 Alu spirit level 1000 mm 0.5 mm

Description

• Smooth aluminum rectangular profile
• a vertical spirit level and a horizontal spirit level, made of acrylic glass
• Measurement accuracy +/- 0.5 mm/m.
• Red powder-coated, matt
• End caps made of black, impact and impact-resistant plastic
• with hanging hole
• milled lower edge, RAL 3002

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)