• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore S 1072-001 3100448 Tool kit

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 460.00
-11 %
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag with assortment of tools - 29 pieces

  • With carrying handle and strap
  • 17 open pockets, of which 1 pocket with Velcro fastener
  • Additional 7 stretchband photographs lying inside
  • This text is machine translated.

Technical specifications

  • Storage: Bag
Product type

Tool kit

Length

515 mm

Height

360 mm

Width

335 mm

Dim

(L x W x H) 515 x 335 x 360 mm

Weight

5.9 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290105 Gedore S 1072-001 3100448 Tool kit

Description

Scope of delivery

  • Combination wrench SW 10 13 14 17 19
  • Socket wrench set SW 10 13 14 17 19 mm
  • extension 125 mm
  • reversible ratchet 1/2"
  • 3K screwdriver slotted 5.5x1x100 mm 8x1.2 x 150 mm
  • 3K screwdriver PH 1 2
  • angle screwdrivers SW 2 2.5 3 4 5 6 8 mm
  • universal pliers 12" 17-way
  • test screwdriver 220-250 V
  • Bandmass L. 3m
  • Power combination pliers L. 180 mm
  • flat chisel L. 150 mm
  • ball peen hammer 300 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 475.99€ 424.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)