• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore S 1100 W-002 VDE 2836238 Tool kit 9-piece

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Contents:
  • VDE side cutter No. VDE 8314-160 H, 160 mm;
  • VDE flat round pliers No. VDE 8132-160 H, 160 mm;
  • VDE screwdriver slotted No. VDE 2170, 2.5 3.5 5.5 mm;
  • VDE-Screwdriver Cross slot No. VDE 2160 PH 1 2;
  • VDE-Screwdriver Cross slot No. VDE 2160 PZ 1 2
Product type

Tool kit

Weight

800 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187705 Gedore S 1100 W-002 VDE 2836238 Tool kit 9-piece

Information

Information 2187705 Gedore S 1100 W-002 VDE 2836238 Tool kit 9-piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)