• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TS-308 2956535 Tool kit

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,199.00 / piece)
€ 3,989.00
-20 %
€ 3,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool assortment - in check tool modules 308-part

  • Tools in metric dimensions
  • With GEDORE Check-Tool-System: Completeness check by 2-colored foam inserts
  • Each tool lies non-slip in its own recess, easily removable by means of recessed grips
  • Resistant to oils and fats
  • This text is machine translated.

Technical specifications

  • Storage: 2/4 check tool module
Product type

Tool kit

Material

Foam

Length

300 mm

Height

300 mm

Width

300 mm

Dim

(L x W x H) 300 x 300 x 300 mm

Weight

30.14 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290122 Gedore TS-308 2956535 Tool kit

Description

Scope of delivery

  • 1/4"+1/2" socket wrench set in CT module no. TS CT2-D19-D20, 81-PIECE
  • Set of combination wrenches in CT-Module No. TS CT2-7, 24-pcs
  • Tool assortment in CT module no. TS CT2-2154SK-119, 14-PIECE
  • Pliers assortment in CT module no. TS CT2-142, 28-piece
  • Tool assortment in 2/4 CT module no. TS CT2-6-8000, 15-piece
  • 1/2" set of screwdriver inserts in 2/4 CT module no. TS CT2-ITX19, 28-PIECE
  • Tool assortment in 2/4 CT module no. TS CT2-2133-2163TX, 13-PIECE
  • Wrench set in 2/4 CT module no. TS CT2-7R-2, 28-PIECE
  • Tool assortment in 2/4 CT module no. TS CT2-D30, 59-PIECE
  • Tool assortment in 2/4 CT module no. TS CT2-710, 17-piece
  • Hacksaw No. 407

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,004.99€ 3,214.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)