• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TS CT2-2154SK-119 2957221 Tool kit

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 205.00
-17 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Storage: 2/4 check tool module
  • Contents for sentences: EI-TS CT2-2154SK-119
Product type

Tool kit

Material

Foam

Length

390 mm

Width

316.5 mm

Dim

(L x W) 390 mm x 316.5 mm

Weight

2.36 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451851 Gedore TS CT2-2154SK-119 2957221 Tool kit

Description

Dimensions: 316.5 x 390 x 35 mm
Simple visual completeness check through 2-colored foam inserts
Particularly suitable for work in sensitive areas where it is necessary to ensure that no tools are left behind
Underlay blue, upper layer black. The color blue signals missing tools
The tool is non-slip in its nest and is protected against damage
Recessed grips make it easier to remove the tool
Clearly visible tool contours make it easier to return to the right nest
Resistant to oils and fats
Easy to clean with water, soap and a hand/nail brush

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.99€ 185.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)