• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE S 8321 H 3100340 Tool kit VDE

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Storage: Loose
  • Content for sentences: VDE 2162 PH 2
Product type

Tool kit

Range of uses

VDE

Length

120 mm

Weight

0.76 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451842 Gedore VDE S 8321 H 3100340 Tool kit VDE

Description

Practical set-up
VDE 8314-160 H insulated side cutter with slim head (160 mm )
VDE 8131-OFF insulated, angled multi-pliers for cutting, stripping, crimping (crimping) and holding (200mm)
VDE 2172 insulated slim drive screwdriver for slotted screws 3.5 mm
VDE 2162 insulated slim drive screwdriver for PH 2

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)