• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW44026 Junction box (L x W x H) 170.50 x 130.50 x 76 mm IP55 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

IP55

Dim

(L x W x H) 170.50 x 130.50 x 76 mm

Content

1 pc(s)

Material

Plastic

Width

130.50 mm

Height

76 mm

Length

170.50 mm

Wall-/ceiling mounting

Grey

130.50 mm

TRUE

76 mm

Rectangular

Untreated

None

170.50 mm

FALSE

None

-25-60 °C

Plastic

10

FALSE

Screwed

FALSE

FALSE

IP55

Other

FALSE

None

FALSE

Trimmable step membrane

None

Blind cover

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120675 Gewiss GW44026 Junction box (L x W x H) 170.50 x 130.50 x 76 mm IP55 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.