• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW44120 Junction box (L x W x H) 396 x 316 x 178 mm IP56 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

IP56

Permanent temperature resistance

-25 - +60 °C

Dim

(L x W x H) 396 x 316 x 178 mm

Type

Blind cover

Content

1 pc(s)

Material

Plastic

Width

316 mm

Height

178 mm

Length

396 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120747 Gewiss GW44120 Junction box (L x W x H) 396 x 316 x 178 mm IP56 1 pc(s)

Description

Angled branch box, with smooth walls, Hohem socket movings, closed flat screw lid with lead-sealable plastic screws.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.