• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW44140 Junction box (L x W x H) 396 x 316 x 178 mm IP56 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

IP56

Dim

(L x W x H) 396 x 316 x 178 mm

Content

1 pc(s)

Material

Plastic

Width

316 mm

Height

178 mm

Length

396 mm

Wall-/ceiling mounting

Grey

316 mm

TRUE

178 mm

Rectangular

Untreated

None

396 mm

FALSE

None

-25-60 °C

Plastic

0

FALSE

Hinged

FALSE

FALSE

IP56

Other

FALSE

None

FALSE

None

None

Blind cover

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120701 Gewiss GW44140 Junction box (L x W x H) 396 x 316 x 178 mm IP56 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.