• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW44214 Junction box (L x W x H) 109 x 109 x 126 mm IP56 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

IP56

Dim

(L x W x H) 109 x 109 x 126 mm

Content

1 pc(s)

Material

Plastic

Width

109 mm

Height

126 mm

Length

109 mm

Wall-/ceiling mounting

Grey

109 mm

TRUE

126 mm

Square

Untreated

None

109 mm

FALSE

None

-25-60 °C

Plastic

0

FALSE

Screwed

FALSE

FALSE

IP56

Other

FALSE

None

FALSE

None

None

Blind cover

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120695 Gewiss GW44214 Junction box (L x W x H) 109 x 109 x 126 mm IP56 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.