• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK Cable bridge 6649 Plastic Grey 2000 mm Content: 1 pc(s)

Product type
Cable bridge
Length
2000 mm
Load capacity
Pedestrian
Factory colour
Grey
Manufacturer part #
6649
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.00)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GGK 6649 floor channel ABK trend 12x50

  • Grey

Technical specifications

Product type

Cable bridge

Factory colour

Grey

Length

2000 mm

Load capacity

Pedestrian

Manufacturer part #

6649

Type

ABK12x50grau

Dim

(L x W x H) 2000 x 50 x 12 mm

Assembly

Top

Content

1 pc(s)

Features

Anti-slip

Material

Plastic

Width

50 mm

Height

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158035 GGK Cable bridge 6649 Plastic Grey 2000 mm Content: 1 pc(s)

Description

Floor duct, ABK 12x50, dimensions: H 12 mm W x 50 mm x L 2000 mm, made of plastic, color: Gray 7030, certified according to DIN EN 50085-2-2, for laying cables on the floor, consisting of upper part (completely cross-section) and lower part, channel lower part without floor perforation, corrugated bottom part for protection against slipping, Integrated separating strips in the lower part to cleanly separate different types of cable from each other, entire channel can be walked in, vertical mounting on the wall is possible to use the channel e.g. as TV cable cover, the attachment is possible with a double-sided adhesive tape (order separately), for permanent use fixing with screws is recommended. alternatively also available in 18x75.

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)