• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Gaming PC AMD Ryzen 7 7800X3D 32 GB RAM 2 TB SSD Nvidia GeForce RTX 4060 8 GB GDDR6 Win 11 Pro GB-PC0010

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,685.00 / piece)
€ 1,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabyte Gaming PC

  • AMD Ryzen 7 7800X3D 8 core(s) / max. 5 GHz
  • RAM: 32 GB DDR5 RAM 5600 MHz
  • 2 TB SSD
  • Nvidia GeForce RTX 4060 8 GB GDDR6
  • Windows® 11 Pro
  • 'AMD Ryzen 7 with Radeon Graphics'. Square logos: on the left Ryzen 7 in Grey and Orange, on the right Radeon Graphics in Red and White.
  • 'NVIDIA GeForce RTX' logo on a purple and grey background.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Gaming PC

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 7800X3D

Processor/type

7800X3D

Processor cores (No.)

8 x

CPU speed

4.2 GHz

CPU turbo clock speed (max.)

5 GHz

CPU cache

96 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

192 GB

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Dedicated graphics card (memory)

8 GB

Onboard graphics card (version)

GeForce RTX 4060

SSD size (total)

2048 GB

SSD 1 type

SSD

SSD

2 TB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of PS/2 ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

2 x

Interfaces

Bluetooth

DisplayPort

Gigabit LAN (1/2.5 Gbps)

HDMI™

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

PS/2

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

Wi-Fi 6E (IEEE 802.11ax)

Show more
Factory colour

Black

Width

220 mm

Height

486 mm

Depth

473 mm

Weight

11 kg

PSU power

850 W

Features

SSD operating system

Housing with window

Built-in SSD

LED lighting

w/o HDD

VR ready

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

Datasheet

Datasheet 3042739 Gigabyte Gaming PC AMD Ryzen 7 7800X3D 32 GB RAM 2 TB SSD Nvidia GeForce RTX 4060 8 GB GDDR6 Win 11 Pro GB-PC0010

User & Safety Instructions

User & Safety Instructions 3042739 Gigabyte Gaming PC AMD Ryzen 7 7800X3D 32 GB RAM 2 TB SSD Nvidia GeForce RTX 4060 8 GB GDDR6 Win 11 Pro GB-PC0010

Description

This system uses the AMD Ryzen™ 7 7800X3D gaming processor, which clocks with a maximum frequency of up to 8 x 5 GHz and impresses with a very high performance and a very low operating noise.

The fast 2 TB M2.NVME-SSD and 32 GB DDR5 RAM provides enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.

A GeForce RTX 4060 with 8 GB RAM is used as graphics card.

To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.

Perfectly coordinated high-quality components as well as the use of the latest standards guarantee that the computer can be upgraded without any problem even after a few years of operation. The system has all modern connections and extension possibilities. Detailed details can be found in the technical overview.

Every system produced runs through extensive testing after assembly and is ready for immediate use.

This text is machine translated.

Scope of delivery

  • PC
  • Power Cables

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.