
Highlights & Details
Gigabyte Gaming PC
- Intel® Core™ i9 i9-14900K 14th Gen (Meteor Lake) 24 core(s) / max. 6 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 2 TB SSD
- Nvidia GeForce RTX 4080 16 GB GDDR6
- Windows® 11 Pro
Technical specifications
- Product type
Gaming PC
- CPU series
Intel® Core™ i9
- CPU
Intel® Core™ i9 i9-14900K
- Processor/type
i9-14900K
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
24 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
6 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU efficiency core base clock speed
2.4 GHz
- CPU efficiency core boost clock
4.4 GHz
- CPU performance core base clock speed
3.2 GHz
- CPU performance core boost clock
5.6 GHz
- CPU cache
36 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
192 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX 4080
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
Bluetooth
DisplayPort
Gigabit LAN (1/2.5 Gbps)
HD Audio
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
S/PDIF (optical)
USB A (USB 2.0)
Show more
- Factory colour
Black
- Width
220 mm
- Height
486 mm
- Depth
473 mm
- Weight
11 kg
- PSU power
850 W
- Features
SSD operating system
Housing with window
Built-in SSD
LED lighting
w/o HDD
VR ready
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3042743 Gigabyte Gaming PC Intel® Core™ i9 i9-14900K 64 GB RAM 2 TB SSD Nvidia GeForce RTX 4080 16 GB GDDR6 Win 11 Pro GB-PC0014
User & Safety Instructions
User & Safety Instructions 3042743 Gigabyte Gaming PC Intel® Core™ i9 i9-14900K 64 GB RAM 2 TB SSD Nvidia GeForce RTX 4080 16 GB GDDR6 Win 11 Pro GB-PC0014
Description
The fast 2 TB M2.NVME-SSD and 64 GB DDR5 RAM provides enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.
A GeForce RTX 4080 with 16 GB RAM is used as graphics card.
To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.
Perfectly coordinated high-quality components as well as the use of the latest standards guarantee that the computer can be upgraded without any problem even after a few years of operation. The system has all modern connections and extension possibilities. Detailed details can be found in the technical overview.
Every system produced runs through extensive testing after assembly and is ready for immediate use.
This text is machine translated.
Scope of delivery
- PC
- Power Cables
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















