• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Gaming PC Intel® Core™ i5 i5-14600K 32 GB RAM 1 TB SSD Nvidia GeForce RTX 4060 8 GB GDDR6 Win 11 Pro GB-PC0012

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,525.00 / piece)
€ 1,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabyte Gaming PC

  • Intel® Core™ i5 i5-14600K 14th Gen (Meteor Lake) 14 core(s) / max. 5.3 GHz
  • RAM: 32 GB DDR5 RAM 5600 MHz
  • 1 TB SSD
  • Nvidia GeForce RTX 4060 8 GB GDDR6
  • Windows® 11 Pro
  • 'NVIDIA GeForce RTX' logo on a purple and grey background.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Gaming PC

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-14600K

Processor/type

i5-14600K

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

14 x

CPU speed

3.5 GHz

CPU turbo clock speed (max.)

5.3 GHz

No. of processor E cores

8

No. of processor P cores

6

CPU efficiency core base clock speed

2.6 GHz

CPU efficiency core boost clock

4 GHz

CPU performance core base clock speed

3.5 GHz

CPU performance core boost clock

5.3 GHz

CPU cache

24 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

192 GB

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Dedicated graphics card (memory)

8 GB

Onboard graphics card (version)

GeForce RTX 4060

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of PS/2 ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

2 x

Interfaces

DisplayPort

Gigabit LAN (1 Gbps)

HD Audio

HDMI™

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

PS/2

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

Show more
Factory colour

Black

Width

220 mm

Height

486 mm

Depth

473 mm

Weight

11 kg

PSU power

750 W

Features

SSD operating system

Housing with window

Built-in SSD

LED lighting

w/o HDD

VR ready

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

Datasheet

Datasheet 3042741 Gigabyte Gaming PC Intel® Core™ i5 i5-14600K 32 GB RAM 1 TB SSD Nvidia GeForce RTX 4060 8 GB GDDR6 Win 11 Pro GB-PC0012

User & Safety Instructions

User & Safety Instructions 3042741 Gigabyte Gaming PC Intel® Core™ i5 i5-14600K 32 GB RAM 1 TB SSD Nvidia GeForce RTX 4060 8 GB GDDR6 Win 11 Pro GB-PC0012

Description

Scope of delivery

  • PC
  • Power Cables

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.