• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Gaming PC Performance Elite Series Intel® Core™ i5 i5-13400F 32 GB RAM 1 TB SSD Nvidia GeForce RTX 4060 8 GB GD

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,299.00 / piece)
€ 1,299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabyte Performance Elite Series Gaming PC

  • Intel® Core™ i5 i5-13400F 13th Gen (Raptor Lake) 10 core(s) / max. 4.60 GHz
  • RAM: 32 GB DDR5 RAM 5200 MHz
  • 1 TB SSD
  • Nvidia GeForce RTX 4060 8 GB GDDR6
  • Windows® 11 Pro
  • Intel Core i5 logo on a blue background.
  • 'NVIDIA GeForce RTX' logo on a purple and grey background.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Gaming PC

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-13400F

Processor/type

i5-13400F

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

10 x

CPU speed

2.50 GHz

CPU turbo clock speed (max.)

4.60 GHz

CPU cache

20 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

5200 MHz

No. of memory slots

4

RAM / Max. upgrade

128 GB

Onboard graphics card

No

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Dedicated graphics card (memory)

8 GB

Onboard graphics card (version)

GeForce RTX 4060

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of PS/2 ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

2 x

Interfaces

Audio line in

Audio line out

DisplayPort

HDMI™

PS/2

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

Factory colour

Black

Width

220 mm

Height

486 mm

Depth

473 mm

Weight

9.1 kg

PSU power

850 W

Features

SSD operating system

Housing with window

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

Datasheet

Datasheet 2901988 Gigabyte Gaming PC Performance Elite Series Intel® Core™ i5 i5-13400F 32 GB RAM 1 TB SSD Nvidia GeForce RTX 4060 8 GB GD

User & Safety Instructions

User & Safety Instructions 2901988 Gigabyte Gaming PC Performance Elite Series Intel® Core™ i5 i5-13400F 32 GB RAM 1 TB SSD Nvidia GeForce RTX 4060 8 GB GD

Description

This system uses the Intel® Core™ i5-13400F processor, which clocks with a maximum frequency of up to 10 x 4.6 GHz and impresses with very high performance and a very low operating noise.

To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.

The fast 1 TB M2.NVME-SSD and 32 GB DDR5 RAM provides enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.

The Nvidia GeForce RTX 4060 - 8 GB technology is used as graphics card.

The use of the latest standards guarantees that the computer can be expanded without any problems even after a few years of operation. The system has all modern connections and extension possibilities. Detailed details can be found in the technical overview.

Every system produced runs through extensive testing after assembly and is ready for immediate use.

This text is machine translated.

Scope of delivery

  • PC
  • Power Cables

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.