
Highlights & Details
Gigabyte Performance Elite Series Gaming PC
- Intel® Core™ i9 i9-13900K 13th Gen (Raptor Lake) 24 core(s) / max. 5.80 GHz
- RAM: 32 GB DDR5 RAM 5200 MHz
- 2 TB SSD
- Nvidia GeForce RTX 4080 16 GB GDDR6X
- Windows® 11 Pro
Technical specifications
- Product type
Gaming PC
- CPU series
Intel® Core™ i9
- CPU
Intel® Core™ i9 i9-13900K
- Processor/type
i9-13900K
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
24 x
- CPU speed
3.00 GHz
- CPU turbo clock speed (max.)
5.80 GHz
- CPU cache
36 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6X
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX 4080
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
Audio line in
Audio line out
Bluetooth
DisplayPort
HDMI™
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
Show more
- Factory colour
Black
- Width
220 mm
- Height
486 mm
- Depth
473 mm
- Weight
9.2 kg
- PSU power
850 W
- Features
SSD operating system
Housing with window
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 2901990 Gigabyte Gaming PC Performance Elite Series Intel® Core™ i9 i9-13900K 32 GB RAM 2 TB SSD Nvidia GeForce RTX 4080 16 GB G
User & Safety Instructions
User & Safety Instructions 2901990 Gigabyte Gaming PC Performance Elite Series Intel® Core™ i9 i9-13900K 32 GB RAM 2 TB SSD Nvidia GeForce RTX 4080 16 GB G
Description
To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.
The fast 2 TB M2.NVME-SSD and 32 GB DDR5 RAM provides enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.
The Nvidia GeForce RTX4080 - 16 GB technology is used as graphics card.
The use of the latest standards guarantees that the computer can be expanded without any problems even after a few years of operation. The system has all modern connections and extension possibilities. Detailed details can be found in the technical overview.
Every system produced runs through extensive testing after assembly and is ready for immediate use.
This text is machine translated.
Scope of delivery
- PC
- Power Cables
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















