• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions HF 32D HF EM radiation tester

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF analyzer HF32D

  • 800 MHz - 2.5 GHz
  • Log Per-Antenna

Technical specifications

  • Power flux density accuracy: ±6 dB
  • Display: 3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)
  • Dimensions: 250 x 30 x 120 mm antenna
Product type

HF EM radiation tester

Display

LCD

Frequency range

800 MHz - 2.5 GHz

Reading type

Radiant flux

Power flux density reading range

1 - 1999 µW/m²

Manufacturer's standards (no certificate)

Signal output

-

Power supply (details)

9 V battery pack

Length

32 mm

Width

74 mm

Height

225 mm

Weight

470 g

Dim

(L x W x H) 32 x 74 x 225 mm

Max. frequency

2.5 GHz

Min. frequency

800 MHz

Power flux density reading range (max.)

1999 µW/m²

Power flux density reading range (min.)

1 µW/m²

Display (details)

3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)

Frequency response

800 MHz - 2.5 GHz, includes
GSM-mobile radio, UMTS, DECT, Bluetooth®, radar and microwave oven

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100320 Gigahertz Solutions HF 32D HF EM radiation tester

Description

Entry-level model for measuring high frequency radiation at home. The frequency range covers the most common radiation sources in normal living environments. The directional characteristic of the supplied LogPer antenna allows even untrained users to identify radiation sources. The major advantage over frequency selective systems is the summary wide-band measurement indicator, which makes it easy to assess the situation.

Features

  • wide-band measurement (peak values)
  • Logarithmic periodic antenna, simply polarity setting. Measuring range includes the pulsed GSM cellular radio frequencies of the D1, D2 and E-Plus networks, UMTS, DECT, WLAN (Bluetooth) airport radar (where this is in the frequency range), microwave ovens.

Scope of delivery

  • LogPer antenna
  • RG316 antenna cable
  • 1 battery (9 V pack)
  • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)