• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester NP-FIBER150SM NetPeppers NP-FIBER150SM Networks, Telecom

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical laser source for single mode glass fiber OIL 150

Technical specifications

  • Calibrated shaft lengths: 1310 nm/1550 n
  • Output power: ≥-7 dBm
  • Signal type: CW, 270 Hz, 1 KHz, 2 KHz
  • Emitter Type: FP-LD
  • Connection: FC/PC (AC adapter for SC/ST)
  • Spectral width: ≤ 5 Nm
  • Stability: ±0.05 dB/15 min, ± 0.10 dB/
  • 8 hr@ 1310/1550 nm
  • Supported glass fiber types: single mode glass fibers.
Product type

Glass fibre tester

Display

LCD

Optical display

Yes

Test sockets

FC socket

LC socket

SC socket

ST socket

Dim

(W x H x D) 75 x 145 x 25 mm

Weight

300 g

Range

Networks

Telecom

Width

75 mm

Height

145 mm

Depth

25 mm

Type

NP-FIBER150SM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881875 Glass fibre tester NP-FIBER150SM NetPeppers NP-FIBER150SM Networks, Telecom

User & Safety Instructions

User & Safety Instructions 1881875 Glass fibre tester NP-FIBER150SM NetPeppers NP-FIBER150SM Networks, Telecom

Description

The modern laser light sources of the OLS series guarantee a fast measurement without having to plan long warm-up times for exact and reproducible results. You can directly start your measurement with the laser light sources of the OLS series. The OLS150 SM supports 1310/1550nm wavelengths and, together with the OPM 100, displays the quality of the fiber optic links. The OLS150SM is equipped with a 2.5 mm interface and is therefore compatible with SC, ST and FC plugs. In addition, the delivery includes a 1.25 mm adapter for MU-plug. The OLS150SM fits with its compact shape and only 300g well in the hand. The rubber sheath protects the tester from damage. The included lanyard (strap) allows the device to be hung around your neck safely and you don't have to hold it in your hand all the time.

This text is machine translated.

Features

  • Easy to use
  • Designed for use in harsh environments
  • Long service life

Scope of delivery

  • OLS150
  • Good to wear
  • 1.25 mm adapter for MU plug
  • User manual.

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)