• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 12466 Battery tray 4x AA Stud and socket (L x W x H) 61.5 x 30 x 31.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

533 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.29
-22 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic
  • Lightweight and durable

Technical specifications

Product type

Battery tray

Connector

Stud and socket

Dim

(L x W x H) 61.5 x 30 x 31.5 mm

Suitable for battery size

AA

No. of cells

4

Length

61.5 mm

Width

30 mm

Height

31.5 mm

Material (details)

Plastic

Factory colour

Black

Type

Snap Fasteners

Suitable for

4 AA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 615579 Goobay 12466 Battery tray 4x AA Stud and socket (L x W x H) 61.5 x 30 x 31.5 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.37€ 11.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)