• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt KE7000 Set Network tester Continuity, Location, Polarity, Break

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

KE7000 set - LAN cable tester - device pair

  • Network tester set for quick and easy testing of telephone, data and coaxial cables via RJ-11, RJ-45 and optional adapters.
  • Automatically detects continuity, interruption, short circuit, swapping, screen and multiple errors for a safe and fast line diagnosis.
  • More efficiency while working thanks to simultaneous display of the measurement results on Master and remote units.
  • High safety through external voltage protection up to 60 V DC with visual warning display.
  • "Made in Germany" quality – precise, robust and reliable in daily service use

Technical specifications

  • External voltage protection up to 60 V DC
Product type

Network tester

Max. cable length

150 m

Function

Continuity

Location

Polarity

Break

Optical display

Yes

Test sockets

RJ11 socket

RJ45 socket

Display

Analogue

Digital

Graphical

LCD

Dim

(L x W x H) 95 x 160 x 35 mm

Weight

350 kg/m

Weight (transmitter)

160 g

Operating voltage

60 V DC

Reading category

Ohne Messkategorie

Width

160 mm

Height

35 mm

Length

95 mm

Type

KE7000 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729127 Gossen Metrawatt KE7000 Set Network tester Continuity, Location, Polarity, Break

Description

The KE7000 are cost-effective and robust test devices for patch, LAN and telecommunication cabling in IT and telecommunications for cable lengths up to approx. 150 m.
Unshielded and screened cables with twisted double wires (UTP and STP cables) can be tested and verified in installed networks as well as patch cables. Coaxial cables with BNC and F sockets can be checked for continuity using the RJ45 coaxial adapter. In this case, a device is automatically configured as Master and one as slave. The advantage of using two main devices is that the status of the tests on both devices can be easily read, and WAS simplifies and accelerates the measurement process. With a battery life of up to 100 hours, the measuring operation rarely has to be interrupted.

Any errors such as exchanges, interruptions, short-circuits and screen faults are displayed on the devices' graphical displays.

Bothersome writing of flashing and illuminated LEDs is not necessary. The KE7000 provides clear, fast and immediately usable status information on both sides on the LCD displays for cable lengths up to approx. 150 m.

If the cables to be tested are subject to external voltage, a warning is given indicating the polarity, which of the pins are in the correct position. The devices are protected from accidental contact with telephony supply voltage or PoE (Power over Ethernet) up to 60 V DC.

This text is machine translated.

Scope of delivery

  • 2 × KE7000
  • Bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 374.99*

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)