• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRAHIT AM PRO + GH Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS sta

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

METRAHIT AM PRO + GH

  • TRMS universal multimeter with 12,000 digits digital display and direct current measurement

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 mA

A DC reading range (max.)

16 A

A AC reading range (min.)

0.1 mA

Amperage reading range AC (max.)

16 A

AC resistance

1 MΩ

Basic accuracy

0.05 %

Measurement type (details)

True RMS

DAkkS standards

Reading category

CAT IV 600 V

Current reading

AC/DC

Type

METRAHIT AM PRO + GH

Display

Digital

Display (counts)

12000

Features

Conforms wth DAkkS standards

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1625565 Gossen Metrawatt METRAHIT AM PRO + GH Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS sta

User & Safety Instructions

User & Safety Instructions 1625565 Gossen Metrawatt METRAHIT AM PRO + GH Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS sta

Description

Product Highlights
TRMSAC, AC+DC measurement up to 10 kHz for voltage and current
Direct Strommesung of 0.1 mA up to 16 A
Wechselspannungsmessung with reduced input resistance (impedance: 1 MΩ) and switchable 1 kHz/-3 dB low pass filter
Your advantages
Can be used universally in all areas of electrical engineering!
Real effective value measurement up to 10 kHz with 12000 digits digital display and analogue scale
Measurement of voltage and current, DC, AC and AC / DC, Resistance, temperature, frequency, continuity/diode
Automatic measuring range selection and measurement value storage
Safety for the user and the device in the measuring categories CAT IV up to 600 V and CAT III up to 1000 V.
Applications
The multimeter is suitable for universal use in electrical engineering, in the areas of electrical installation, laboratory, telecommunications, training, etc.
Thanks to the low-pass filter and niederohmigem input resistance is it safe especially for measuring frequency converters.
The device is suitable for field and has an internal power supply, independent of the power supply.
Technical characteristics:
16 Multimeter functions
Resolution ± 12,000 digits, 4½-digit
Basic accuracy ±0.05% (VDC)
ACTRMS voltage, voltage AC+DC TRMS, voltage DC, frequency (Hz, kHz), resistance, diode test, continuity test, current, AC + DCTRMS ACTRMS, temperature with K-thermocouples
Auto-range current measurement of 0.1 mA to 10 A (16 A) via a socket and a lock
Additional filter function and voltage measurement with reduced input resistance to interference limitation, e.g. for measuring frequency converters
Automatic and manual range selection
Automatic measurement storage data/MIN/MAX
Large, light blue backlit display with extra large digits (15 mm) and analog bar graph for dynamic processes
Separate battery and fuse compartment
Patented automatic socket lock ABS
Measurement category 600 V CAT IV, 1000 V CAT II


This text is machine translated.

Scope of delivery

  • 1 pair safety test leads (1.5 m) with 4-mm probes, 1000 V CAT III, 600 V CAT IV (KS17-2)
  • 2x batteries 1.5 V, AA
  • 1x short operating instructions in German/English
  • 1x CD-ROM, contains: User Manual in German and English
  • 1 x DAkkS Calibration Certificate
  • Rubber protection sleeve GH

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.