• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRAHIT PM XTRA Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,239.00 / piece)
€ 1,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

METRAHIT PM XTRA

  • CAT IV 600 V
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

10 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

10 nA

Amperage reading range AC (max.)

10 A

Basic accuracy

0.05 %

Measurement type (details)

True RMS

Interfaces

IR

DAkkS standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

METRAHIT PM XTRA

Display

Digital

Display (counts)

60000

Features

Conforms wth DAkkS standards

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1625762 Gossen Metrawatt METRAHIT PM XTRA Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standar

User & Safety Instructions

User & Safety Instructions 1625762 Gossen Metrawatt METRAHIT PM XTRA Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standar

Description

The METRAHIT EXTRA is the top device the METRAHIT E-Series.
State of the art quality measurement instruments with unique precision: 60,000 digits and 0.05% basic accuracy offer the ultimate result security.
State-of-the-art technology provides for maximum security. The functionality of covers a wide range of demanding measuring tasks. The innovative and ergonomic design impresses every day again.
Product Highlights
TRMSAC, AC+DC measurement up to 100 kHz for voltage and current
Data logger for 61.600 measured values and IR interface to PC
Mains connection
Your advantages
Can be used universally in all areas of electrical engineering!
Real effective value measurement up to 100 kHz with 60,000 digit digital display and analogue scale
Measurement of voltage and current, DC, AC and ACDC, dB, ΔREL, resistance, temperature, frequency, duty cycle, capacity, continuity/diode
Automatic measuring range selection and measurement value storage
Safety for the user and the device in the measuring categories CAT IV up to 600 V and CAT III up to 1000 V.
Applications
The multimeter is suitable for universal use in electrical engineering, in the areas of electrical installation, laboratory, telecommunications, training, etc.
The device is suitable for field and has an internal power supply, independent of the power supply. The additional power supply connection is ideal for long-term measurements and laboratory use.
Technical Merkmale
26 Multimeter functions
Resolution ± 60 000 digits, 4 6/7-digit
Basic accuracy ±0.05% (VDC)
ACTRMS voltage, voltage AC+DC TRMS, voltage DC, level dB, relative value ΔREL, frequency (Hz, MHz), pulse duty factor, resistance, diode test, continuity test, capacity, current, AC + DCTRMS ACTRMS, temperature with Pt100/1000 sensors and K-thermocouples
Auto-range current measurement of 10 nA up to 10 A (16 A) via a socket and a lock
Clip function for the TRMS current measurement with sensors and converters
Additional filter function and voltage measurement with reduced input resistance to interference limitation, e.g. for measuring frequency converters
Automatic and manual range selection
Nullunktstellung ZERO
Automatic measurement storage data/MIN/MAX
2 MB data storage for 61.600 measured values for long-term measurements as a data logger
Infrared interface for communication with the PC
Large, light blue backlit display with extra large digits (15 mm) and analog bar graph for dynamic processes
Separate battery and fuse compartment
Power supply connection for battery-independent operation
Patented automatic socket lock ABS
Measurement category 600 V CAT IV, 1000 V CAT III
Rubber protective cover for protection against shock and impact
Besonderheiten


This text is machine translated.

Scope of delivery

  • 1x multi-meter
  • 1 pair safety test leads (1.5 m) with 4-mm probes, 1000 V CAT III, 600 V CAT IV (KS17-2)
  • 1x hard shell case HC20
  • 2x batteries 1.5 V, AA
  • 1x short operating instructions in German/English
  • 1x CD-ROM, contains: User Manual in German and English
  • 1 x DAkkS Calibration Certificate
  • 1 x rubber protective cover

More interesting products

(*All information is plus legal VAT)