
Number
Highlights & Details
Isolations multimeter METRAHIT ISO
- ABS-Function
- TRMS-Function
Technical specifications
- Approvals, standards: VDE 0411-1/EN 61010-1
- Data storage: 15000 kB
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
- Continuity testing
Acoustic
Manufacturer's standards (no certificate)
- Reading range - resistance
100 mΩ - 30 MΩ
- Interfaces
Infrared (IrDA)
- Power supply (details)
2 AA batteries
- Dim
(L x W x H) 200 x 87 x 45 mm
- Weight
350 g
- Display type
Digital (LCD)
- Max. frequency
300 kHz
- Min. frequency
0.1 Hz
- Frequency range
0.1 Hz - 300 kHz
- Insulation resistance (max.)
3.1 GΩ
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
0.0001 V
- Reading category
CAT III 600 V
CAT II 1000 V
- Width
87 mm
- Height
45 mm
- Length
200 mm
- Display (details)
LCD
- Frequency reading range
1 Hz - 300 k Hz
- Reading range - voltage
100 µV - 1000 V
- Standards
VDE 0411/1, EN 61010-1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 120319 Gossen Metrawatt Metrahit Iso Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 3.1 GΩ
User & Safety Instructions
User & Safety Instructions 120319 Gossen Metrawatt Metrahit Iso Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 3.1 GΩ
Description
Features
- TRMS function
- ABS function • Filter function in V/AC- Measurement
- Voltage Measurement with 1 MΩ input resistance
- diode and continuity tester
- insulation resistance measurement with analogue interference voltage
- Automatic / Manual Measuring range selection
- readings memory
- Automatic shutdown
- infrared interface.
Scope of delivery
- 2 batteries (AA)
- protective rubber
- 1 pair safety test leads with 4-mm probes, 1000 V CAT II, 600V CAT III (KS17-2)
- DKD calibration
- Operational instructions

