• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Metraline ISO CHECK Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 1 GΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective measures test device metra line ISO CHECK

  • Insulation resistance measurement with test voltages from 50 V to 1000 V
  • Voltage measurement up to 600 V
  • Measurement of surge protection devices with test voltages from 50 V to 1000 V
  • Table of popular varistors einblendbar
  • Digital display, colored background lit OLED display
  • Signaling of hazardous voltage
  • LED for measuring point lighting
  • Patented fixation of the measuring tips
  • Compact and robust - for rough service inserts and laboratory mode

Technical specifications

  • Measuring nominal voltage 50 V to 1000 V adjustable in increments of 1 V
Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

IP43

Power supply (details)

4x AAA battery

Dim

(L x W x H) 260 x 70 x 40 mm

Weight

400 g

Display type

Digital (LED)

Insulation resistance (max.)

1 GΩ

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0 V

Reading category

CAT II 600 V

CAT III 300 V

Width

70 mm

Height

40 mm

Length

260 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 703759 Gossen Metrawatt Metraline ISO CHECK Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 1 GΩ

User & Safety Instructions

User & Safety Instructions 703759 Gossen Metrawatt Metraline ISO CHECK Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 1 GΩ

Description

The device allows measurements of the insulation resistance with test voltages between 50V and 1000 V according to VDE 0413-1, EN 61557-1-2 (,-2).
The measuring range is from 100 kΩ to 01 GΩ.

This text is machine translated.

Scope of delivery

  • Batteries
  • Bag
  • Documentation CD
  • Factory calibration certificate
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 927.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)