• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Metriso XTRA Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 1 TΩ

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,999.00 / piece)
€ 1,999.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Insulation measuring device up to 1000 V/1 according to EN 61557-1 TOhm with PI/DAR and memory/-2/-4/-10

  • Insulation measurement according to EN 61557-2/VDE 0413 Part 2
  • Test voltages in fixed steps, variable or as a ramp 50 V, 100 V, 250 V, 500 V, 1000V
  • Polarization index and absorption ratio
  • Intelligent Filter-measuring-dependent and precise activation at measurement of high-resistance
  • Backlit dot-matrix display for measurement and limits
  • Signaling of hazardous voltage
  • Acoustic signal when a threshold is exceeded
  • External voltage detection switch is in the OFF position
  • Surge protection protects the instrument in case of accidental connection to mains voltage
  • Low ohm measurement according to EN 61557-4/VDE 0413 Part 4
  • Guard connection for compensating surface currents
  • Compact and robust for rough service inserts and laboratory mode
  • Device with built-in self-test in accordance with EN 50110 10 MOhm test resistance/VDE 0105-100
  • Bi-directional interface for etc. (Logging Software)

Technical specifications

  • Insulation measuring device up to 1000 V, according to EN 61557-1/-2/-4/-10, natural uncertainty +/- (5% v.M. such + 3D) operation uncertainty of measurement +/- (7% v.M. such + 3D)
  • Low ohm measurement according to EN 61557-4/VDE 0413 Part 4 0.17 Ohm - 10 Ohm own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
  • R 10 Ohm - 10 kOhm own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
  • Voltage measurement 10-1,000 V own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
  • Uramp 100 - 1,000 V own uncertainty +/- (105% v.M. such + 8D) operation uncertainty of measurement +/- (15% v.M. such + 10 D)
  • Measurement category CAT III 600 V/CAT IV 300 V
Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

DAkkS standards

Interfaces

USB

Power supply (details)

8 AA batteries (AA)

Dim

(L x W x H) 22.5 x 13 x 14 cm

Weight

1.5 kg

Display type

Digital

Insulation resistance (max.)

1 TΩ

Reading category

CAT III 600 V

CAT IV 300 V

Width

13 cm

Height

14 cm

Length

22.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405719 Gossen Metrawatt Metriso XTRA Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 1 TΩ

Description

Insulation measurement according to EN 61557-2/VDE 0413 Part 2, 50, 100, 250 V, 500 V, 1,000 V (Thresholds VDE 0100) · Uvariabel 50 - 1000 V (limit = 1 MOhm) · 50-1000 Urampe = V · PI/DAR polarisation index measurement · R10... 10 kOhm · Low ohm measurement according to EN 61557-4/VDE 0413 Part 4 0.17 Ohm - 10 Ohm · Voltage measurement 10-1,000 V · Backlit display · Limit value-LED Limit (green/red) for: in addition acoustic signalling, limits according to VDE 0100 · Limit value-LED indication of the ramp gradient uramp for: · LED for touch dangerous voltage (when switched off) · LCD-symbol for external voltage · Battery status display · Discharge capacitive test objects · Safety shutdown (UBatt< 8V) · Data storage in the device (database max. 50,000 structure elements) · Test resistance 10 MOhm · Connections: charging socket, USB interface (Slave), RS232-interface · Measurement category CAT III 600 V/CAT IV 300 V · DAkkS Calibration Certificate

This text is machine translated.

Scope of delivery

  • 1 Insulation and resistance measuring device
  • 1 DAkkS Calibration Certificate
  • 1 set of batteries.
  • One strap
  • 1 alligator clip
  • 1 Cable Set KS 17-4
  • 1 USB-interface cable
  • 1 Short operating instructions
  • 1 Supplement Safety Information

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,292.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)