
Gossen Metrawatt U2389-V016 U2389-V016 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s
Highlights & Details
Gossen Metrawatt, power meter ENERGYMID for transformer connection, LON, MID, 4 L
- Energy meter for transformer connection 5 (6) A and 1 (6) A, 4-wire power supply, 400V, LON, MID
Technical specifications
- Category rotary current meter with converter connection 5 (6) A and 1 (6) A, version for DIN rail, CT/VT: programmable
- Counter type
3-Phase 4-conductor meter
- Product type
Electricity meter (3-phase) incl. converter jack
- Display
Digital
- Calibration
Calibrated
- Operating voltage
3x 230 / 400 V
- Special feature
Up to 8 tariff inputs, LON-interface
- Dim
(L x W x H) 90 x 72 x 70 mm
- Weight
300 g
- Display
LCD
- Operating voltage
400 V
- Recess length
72 mm
- Frequency
50 Hz
- MID-approved
Yes
- Reading type
Active energy
- Width
72 mm
- Height
70 mm
- Length
90 mm
- Current (max.)
6 A
- Current (min.)
1 A
- Current range
1 up to 6 A
- Type
U2389-V016
- Effective current range
1(6) A und 5(6) A A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1462931 Gossen Metrawatt U2389-V016 U2389-V016 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s
User & Safety Instructions
User & Safety Instructions 1462931 Gossen Metrawatt U2389-V016 U2389-V016 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s
Description
Simple network monitoring through capture vonbis to 33 other measured variables
Active energy measurement according to EN 50470-3, Class B for industry and trade as well as increased requirements in households
For accounting purposes thanks to initial verification after mid factory
4-quadrant measurement (import and export)
Ultra-compact design (4TE = 72 mm)
Future-proof thanks to up to 8 tariff inputs
Fast detection of error thanks to color on the display: phase sequence, phase failure, connected with reverse polarity converter, Overload
High-contrast LCD display with background lighting
LON interface
Protection against manipulation by sealable cover and parameterization lock
Quality product "Made in Germany"
This text is machine translated.
Scope of delivery
- Device
- Operating Instructions (bilingual)
























