• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx 14578 Air fryer 4 l 1400 W Cool touch housing Black

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx Airfryer Airfryer Airfryer Free-air fryer Grill with timer

  • MULTI-FUNCTIONAL: Combined hot air oven, grill & fryer – for maximum enjoyment for 3 to 5 people
  • IDEAL RESULTS: Crispy juicy dishes - always prepared with low fat and odor thanks to clever hot air circulation
  • FAST & ECONOMICAL: Infinitely adjustable thermostat for fast, accurate cooking with less power consumption
  • PRACTICAL FEATURES: With 60-min timer, cool-touch handle and automatic cut-off – for maximum ease of use
  • FOR REAL GOURMETS: GourmetMaxx uses practical kitchen helpers for effortless cooking & more enjoyment

Technical specifications

Factory colour

Black

Capacity

4 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Cool touch housing

1400 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441832 GourmetMaxx 14578 Air fryer 4 l 1400 W Cool touch housing Black

Description

Fries, Nuggets & Co. - Many think of fatty snacks. This is also different: The GourmetMaxx hot air fryer produces crispy dishes in minutes – and low fat and odor.

The CLOU is that thanks to efficient hot air circulation, air fryers require much less fat for preparing many different kitchen classics than conventional fryers. Calamari, cakes, fries and chicken wings make twice as much fun!

GourmetMaxx airfryers give you three products in one, because the multi-cooking tool offers a clever combination of airfryers, ovens and grills! So you can choose from a 4-liter cooking room and a variety of features to create delicious dishes for you and your family: Easy frying, grilling, frying, baking, roasting, Heat, keep warm and thawing. Discover a new and low-fat variety and conjure up crispy dishes in just a few minutes and with only a few simple steps, which attract everyone to the dining table!

With the GourmetMaxx airfryer with hot air technology for a low-fat enjoyment. With 60-minute timer, cool-touch handle, automatic switch-off and indicator light. Dishwasher-proof fryer and basket. Temperature range: Approx. 80-200°C.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)