• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2032 3 V 10 pc(s) Lithium GPCR2032STD900C10

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Lithium button cell CR2032, 10 pack

  • Good temperature behavior
  • High energy density
  • Low self-discharge

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Height

3.2 mm

(Ø)

20 mm

Temperature range

-10 to +60 °C

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2368998 GP Button cell CR 2032 3 V 10 pc(s) Lithium GPCR2032STD900C10

Security datasheet

Security datasheet 2368998 GP Button cell CR 2032 3 V 10 pc(s) Lithium GPCR2032STD900C10

Description

Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.