• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2032 3 V 20 pc(s) Lithium GPCR2032STD841C20

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

218 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Lithium button cell CR2032, 3V, 20 pieces

  • Good temperature behavior
  • High energy density
  • Low self-discharge

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

220 mAh

Height

3.2 mm

(Ø)

20 mm

Temperature range

-10 to +60 °C

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

20 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2368995 GP Button cell CR 2032 3 V 20 pc(s) Lithium GPCR2032STD841C20

Security datasheet

Security datasheet 2368995 GP Button cell CR 2032 3 V 20 pc(s) Lithium GPCR2032STD841C20

Description

The fact that more and more devices need less power is good news. Which is why very small batteries are needed, namely button cells. The CR2032 from GP is a lithium button cell battery with 3 Volt and a capacity of 220mAh. It is suitable for video and photo cameras, pocket calculators, car keys, toys and medical devices, such as blood glucose meters. It is perfectly suited for a temperature range from -10°C to +60°C. Please check the size before purchasing. The diameter of the button cell is 20 mm and is 3.2 mm Dick.

This 3 Volt button cell from GP with the label CR2032 is suitable as replacement of batteries with the labels ECR2032 and DL2032. Package contains 20 items.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)