• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery F3YGT 7.6 V 5800 mAh Dell

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Dell Latitude 7280

Dell Latitude 7290

Dell Latitude 7380

Dell Latitude 7390

Dell Latitude 7480

Dell Latitude 7490

replaces original battery

F3YGT

02X39G

0DM3WC

0DWX9J

0MYJ96

0V4940

2X39G

DM3WC

DWX9J

MYJ96

V4940

Show more
Capacity (mAh, Ah)

5800 mAh

Technology

LiPo

Voltage

7.6 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730851 Green Cell Laptop battery F3YGT 7.6 V 5800 mAh Dell

User & Safety Instructions

User & Safety Instructions 2730851 Green Cell Laptop battery F3YGT 7.6 V 5800 mAh Dell

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)