• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery GC-DE155 11.4 V 4100 mAh Dell

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell battery 266J9 0M4GWP for Dell G3 15 3500 3590 G5 5500 5505 Inspiron 14 5490

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Dell G3 15 3500

3590

G5 5500

5505

Inspiron 14 5490

Capacity (mAh, Ah)

4100 mAh

Technology

Li-ion

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209025 Green Cell Laptop battery GC-DE155 11.4 V 4100 mAh Dell

Description

Green Cell battery 266J9 0M4GWP for Dell G3 15 3500 3590 G5 5500 5505 Inspiron 14 5490.

This text is machine translated.

Features

  • Number of cells: 3
  • Cell type: Li-polymer
  • Colour, black
  • Deep discharge protection: Yes
  • Overload protection: Yes
  • Product code: DE155

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)