
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
GreenCell laptop battery
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad X220
Lenovo ThinkPad X220i
Lenovo ThinkPad X220s
Lenovo ThinkPad X230
Lenovo ThinkPad X230i
- replaces original battery
OA36283
OA36307
0A36281
0A36282
0A36283
42T4861
42T4862
42T4863
42T4865
42T4866
Show more
- Capacity (mAh, Ah)
4400 mAh
- Technology
Li-ion
- Voltage
10.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2730865 Green Cell Laptop battery OA36283 10.8 V 4400 mAh Lenovo
User & Safety Instructions
User & Safety Instructions 2730865 Green Cell Laptop battery OA36283 10.8 V 4400 mAh Lenovo
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































