• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery TPN-Q188 14.8 V 3400 mAh HP

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

HP

Compatible with

HP 240 G6

HP 245 G6

HP 250 G6

HP 255 G6

HP 14-BS

HP 14-BW

HP 15-BS

HP 15-BS024NW

HP 15-BS047NW

HP 15-BW

HP 17-AK

HP 17-BS

Show more
replaces original battery

TPN-Q188

TPN-W130

2LP34AA

919682-121

919701-850

HSTNN-IB7X

HSTNN-LB7W

JC04

TPN-C129

TPN-C130

TPN-W129

Show more
Capacity (mAh, Ah)

3400 mAh

Technology

LiPo

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730857 Green Cell Laptop battery TPN-Q188 14.8 V 3400 mAh HP

User & Safety Instructions

User & Safety Instructions 2730857 Green Cell Laptop battery TPN-Q188 14.8 V 3400 mAh HP

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)