
Highlights & Details
Greisinger insertion probe for soft plastic media GES 401-B.
- Sensor type Pt100
- -50 up to 400 °C
- Mini DIN connector
Technical specifications
- Temperature sensor Pt100
- Measuring range: -50 to +400 °C
- Accuracy: DIN class B
- With 4-pin Mini-DIN connector
- Product type
Needle probe
- Sensor type
Pt100
- Pick-up time (details)
10 s
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø x L) 3 mm x 285 mm
- Probe length
150 mm
Manufacturer's standards (no certificate)
- Connector
Mini DIN connector
- Cable length
1 m
- Temperature reading range
-50 up to 400 °C
- Temperature accuracy
± 0,3 °C
- Compatible with (details)
Suitable for all Greisinger temperature measuring devices with connection for Pt100-sensor with mini DIN plug
- Length
285 mm
- (Ø)
3 mm
- Connection
Mini-DIN 4-pin
Documents & Downloads
Datasheet
Datasheet 649948 Greisinger GES 401 Needle probe -50 up to 400 °C Sensor type Pt100
User & Safety Instructions
User & Safety Instructions 649948 Greisinger GES 401 Needle probe -50 up to 400 °C Sensor type Pt100
Description
This text is machine translated.
Features
- Sensor tube made of stainless V4A
- With needle shaped measuring tip
- Plastic handle with anti-kink cable gland
- 1 m PVC cable
- Mini-DIN plug
Frequently Bought Together
(*All information is plus legal VAT)€ 362.99*
What kind of Thermal Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























