• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GES20-K-1-L01 Food probe -65 up to +550 °C Sensor type K

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger core temperature / food sensor, compact Teflon grip GES 20-K.

  • Sensor type K
  • -65 up to +550 °C

Technical specifications

  • Sensor element: Type K (NiCr-Ni)
  • Accuracy class 1
  • Cable length 1 m PTFE cable (standard)
  • Sensor tube: V4A-pipe, Ø1,5 mm
  • Handle: Small Teflon handle (max. +250 °C)
Product type

Food probe

Sensor type

K

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

+550 °C

Dim

(Ø x L) 1.5 mm x 1 m

Probe length

100 mm

Cable length

1.00 m

Temperature reading range

-65 up to +550 °C

Length

1 m

(Ø)

1.5 mm

Documents & Downloads

Datasheet

Datasheet 2248059 Greisinger GES20-K-1-L01 Food probe -65 up to +550 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 2248059 Greisinger GES20-K-1-L01 Food probe -65 up to +550 °C Sensor type K

Description

Core temperature / food sensor with compact Teflon handle

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)