Pressure gauge
2.5 - 400 bar
Air pressure
Liquid
Depending on the sensor
Manufacturer's standards (no certificate)
-19999 to +19999 Counts
0.000001 bar
± 0.1 % FS
IP65
(L x W x H) 142 x 71 x 26 mm
150 g
Datalogger function
0.1 %
400 bar
2.5 bar
71 mm
26 mm
142 mm
User & Safety Instructions 125867 Greisinger GMH 3156 Pressure gauge Air pressure, Liquid 2.5 - 400 bar Datalogger function
€ 835.97*
The necessary accessories are required to use the article as described.