• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH 3451 Multi tester TDS, Conductivity, Salinity , Temperature

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger conductivity meter with measuring cell and data logger GMH 3451

  • Data Loggers
  • Analogue output.
  • 4-pin measuring cell

Technical specifications

  • Spec. Resistance: 0.005 - 100.0 kΩ/cm
  • For salinity: 0.0 - 70.0 g/kg
Product type

Multi tester

Reading type

TDS

Conductivity

Salinity

Temperature

Display

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Operating temperature

-5 to +80 °C

Dim

(L x W x H) 26 x 71 x 142 mm

Weight

230 g

Conductivity reading range

0.0 µS - 400.0 mS

Conductivity reading range (max.)

400.0 mS

Conductivity reading range (min)

0.0 µS

TDS reading range

0 - 1999 mg/l

TDS reading range (max.)

1999 mg/l

TDS reading range (min.)

0 mg/l

Temperature reading range

-5 up to +100 °C

Temperature reading range (max.)

+100 °C

Temperature reading range (min.)

-5 °C

Width

71 mm

Height

142 mm

Length

26 mm

Interfaces

Serial

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1305326 Greisinger GMH 3451 Multi tester TDS, Conductivity, Salinity , Temperature

Description

Conductivity measuring device including 4-pin measuring cell with data logger.

This text is machine translated.

Features

  • Measurement functions: spec. resistance, salinity, conductivity, TDS and temperature
  • Automatic-off function
  • Auto range
  • Battery status indicator
  • Hold function
  • Min-/Max-Wertspeicher.
  • Min./max. alarm
  • Real-time clock
  • Cell correction: adjustable 0,800 - 1,200 cm-1 manually or automatically via selectable reference solutions
  • Temperature compensation can be switched off
  • Compensation Type: non-linear/Linear/no compensation
  • Measuring cell: electrode material: graphite. Shaft material: Epoxy
  • Serial Interface
  • Power unit jack
  • IP65 rating
  • Electrode dimensions (shaft): approx. 120 mm long, diameter approx. 12 mm, electrode with approx. 1 m cable is firmly connected to the device.

Scope of delivery

  • Device including measuring cell
  • Battery
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 656.98*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)