• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH 3551 Multi tester pH, ORP, Temperature

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger pH-/redox-/temperature meter with logger GMH 3551

  • RH measurement

Technical specifications

  • Temperature measurement range: -5.0 ... +150.0°C or 23.0... +302,0°F
  • PH reading range: 0.00 ... 14.00 pH
  • Measurement range - Redox (ORP): -1999... +2000 hpa mV related to hydrogen system:-8727... +2207 mVH (DIN 38404)
  • Measuring range rH: 0.0... 70.0 rH
  • Accuracy (device): ± 1 digit at nominal temperature = 25°C
  • Temperature accuracy: ±0.2 °C (-5... 100 °C)
  • "Accuracy, pH: ±0.01 pH
  • "Accuracy, redox" (ORP) ± 0.1 % FS (mV or mVH)
  • Accuracy rH: ±0.1 rH
  • Temperature sensor connection: 2 x 4 mm banana for Pt1000, 2-wire
  • Sensor connection pH, Redox: BNC socket
  • 2 four-digit LCD displays (12.4 mm or 7 mm high)
  • Working temperature: 0 ... +50 °C
  • Storage temperature: -20 ... +70 °C
  • Interface: Serial Interface
  • Power supply: 9V battery, power supply socket for external 10,5-12 V DC power supply (suitable power supply: GNG 10/3000)
  • Power consumption: 1 mA
  • Housing: housing made of impact-resistant ABS plastic, foil keyboard, clear-view disc, integrated setting up/hanger
  • Protection type: front IP65
Product type

Multi tester

Reading type

pH

ORP

Temperature

Display

LCD

Dim

(L x W x H) 26 x 71 x 142 mm

Weight

340 g

Temperature reading range

-5 up to +150 °C

Temperature reading range (max.)

+150 °C

Temperature reading range (min.)

-5 °C

pH reading range

0.0 - 14.00 pH

pH reading range (max.)

14.00 pH

pH reading range (min.)

0.0 pH

Width

71 mm

Height

142 mm

Length

26 mm

Interfaces

Serial

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1305328 Greisinger GMH 3551 Multi tester pH, ORP, Temperature

Description

PH/redox/temperature measuring instrument for measurements in bodies of water, aquarium, fish farming, drinking water, process monitoring, ground measurement, food production and control, swimming pools

This text is machine translated.

Features

  • Automatic-off function
  • Battery status indicator
  • Automatic hold
  • Min-/Max-Wertspeicher.
  • Min./max. alarm
  • Logger function
  • Real-time clock

Scope of delivery

  • Device
  • Battery
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 525.97*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)