• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH 3611-L04 DO meter O2 concentration, O2 saturation, Pressure

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger handheld dissolved oxygen meter GMH 3611

  • Automatic air pressure compensation
  • Salinity correction
  • Simple calibration
  • Symbol image for Greisinger GMH 3611-L04 DO meter O2 concentration, O2 saturation, Pressure

Technical specifications

  • Oxygen measuring device
  • Working temperature: 0…+40°C
  • Data logger: without
  • Interface: Serial Interface
  • Power supply: 9 V battery
  • Measurement range O2 concentration: 0,00… 70.00 mg/l (ppm), resolution can be selected
  • Measurement range O2 saturation: 0.0 … Sfr 600.0 % O2, resolution can be selected
  • Pressure measurement range: 10... 1200 hPa abs.
  • Interface: Serial Interface, galvanically isolated interface converter directly to the RS232 or USB interface of a PC can be connected
  • Accuracy: ±1.5% oxygen v. MW ± 0.2 mg/l (0... 25 mg/l) or ± 2.5 % v. MW ± 0.3 mg/l (25... 70 mg/l) 
  • Temperature accuracy: ±0.1 °C ± 1 Digit
  • Accuracy pressure: ±0.5% FS ± 1 digit; ±3 hPa or 0.1% of MW.; ±2 hPa (750 ... 1100 hPa)
  • Sensor connection: 6-pole shielded mini-DIN socket
  • Sensor: Active membrane type, Electrode front Diameter: approx. 12 mm, total length: approx. 220 mm including kink protection, neck ring: dia. approx. 20 mm, 4 m connection cable with mini DIN plug.
  • Cable length 4m
Product type

DO meter

Reading type

O2 concentration

O2 saturation

Pressure

Display

Digital

Manufacturer's standards (with certificate)

Dim

(L x W x H) 26 x 71 x 142 mm

Temperature reading range

0.0 up to 50.0 °C

Temperature reading range (max.)

50.0 °C

Temperature reading range (min.)

0.0 °C

Width

71 mm

Height

142 mm

Length

26 mm

Interfaces

Serial interface

Documents & Downloads

Datasheet

Datasheet 1592166 Greisinger GMH 3611-L04 DO meter O2 concentration, O2 saturation, Pressure

User & Safety Instructions

User & Safety Instructions 1592166 Greisinger GMH 3611-L04 DO meter O2 concentration, O2 saturation, Pressure

Description

Meter for dissolved oxygen GMH 3611-L 04, including sensor, cable length 4 m

This text is machine translated.

Features

  • Temperature compensation
  • Air pressure compensation
  • Salinity correction
  • calibration

Scope of delivery

  • Device, electrode, electrolyte, battery, operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 618.99*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)