• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTZ 300 Sensor clamp -65 up to 150 °C Sensor type K

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger clamp sensor, type K GTZ 300

  • Sensor type K
  • -65 up to 150 °C
  • Heating element connector

Technical specifications

  • Probe NiCr-Ni, type K
  • Measuring range: -65 to +150 °C
  • With thermal voltage-free mini flat plug
Product type

Sensor clamp

Sensor type

K

Pick-up time (details)

3 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

150 °C

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

1 m

Temperature reading range

-65 up to 150 °C

Temperature accuracy

± 1,5 °C

Compatible with (details)

Suitable for all Greisinger temperature measuring devices with connection for type K-sensor (NiCr-Ni) with mini flat plug

Connection

Heating element connector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649990 Greisinger GTZ 300 Sensor clamp -65 up to 150 °C Sensor type K

Description

Clamp sensor for pipe surfaces up to approx. 1"/25mm diameter. The sensor consists of a pair of pliers with plastic grips. The connection to the measuring device is supplied via a 1 m long silicone cable with mini flat plug.

This text is machine translated.

Features

  • Pipe wrench to measure up to diameter assemble 1"/25mm
  • Mini flat plug
  • 1m silicone cable

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)